AXINDUS SIHF Multi-Core Industrial Cable, 2 Cores, 1.5mm², Unscreened, 100 m, Brown, Red Silicone Sheath
- RS Stock No.:
- 237-5848
- Mfr. Part No.:
- SIHF2X15
- Manufacturer:
- AXINDUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-5848
- Mfr. Part No.:
- SIHF2X15
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | SIHF | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 2 | |
| Cable CSA | 1.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100 m | |
| Jacket Colour | Brown, Red | |
| Jacket Material | Silicone | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, Flame Retardant (NF C 32-070/C2/IEC 60332-1), IEC 60332-1 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | IEC 60228, IEC 60228, IEC 60332-1, IEC 60332-1, IEC 60754-1, IEC 60754-1 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series SIHF | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 2 | ||
Cable CSA 1.5 mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 100 m | ||
Jacket Colour Brown, Red | ||
Jacket Material Silicone | ||
Conductor Material Tinned Copper | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, Flame Retardant (NF C 32-070/C2/IEC 60332-1), IEC 60332-1 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals IEC 60228, IEC 60228, IEC 60332-1, IEC 60332-1, IEC 60754-1, IEC 60754-1 | ||
- COO (Country of Origin):
- TR
The CAE Groupe SIHF series 2-core silicon multi-conductor cable has a cross-section area of 1.5mm². The cable has copper stranded tinned conductor with red brown silicon elastomer core insulation and copper braid tinned shield. It has rated voltage of 300V/500V and testing voltage of 2000V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -60°C and +180°C
Related links
- AXINDUS SIHF Multi-Core Industrial Cable 0.75mm² 18 AWG 100 m Red Silicone Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable 1.5mm² 16 AWG 50 m Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
