Phoenix Contact SAC Control Cable, 5 Cores, 0.25mm², Screened, 15 m, Purple Polyurethane Sheath
- RS Stock No.:
- 240-7298
- Mfr. Part No.:
- 1507502
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€81.23
(exc. VAT)
€99.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.23 |
*price indicative
- RS Stock No.:
- 240-7298
- Mfr. Part No.:
- 1507502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 6.7mm | |
| Cable Length | 15m | |
| Voltage | 60V | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | IEC 60332-1-2 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 6.7mm | ||
Cable Length 15m | ||
Voltage 60V | ||
Conductor Type Solid | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals IEC 60332-1-2 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Bus System cable offers 5-position. It is a straight M12 plug on free cable end. The cable length is 15 m and shielded. The violet coloured external sheath is Polyurethane/ PUR halogen-free.
The Contact material is CuSn while Contact surface material is Ni/Au
Cable length is 15 m
Related links
- Phoenix Contact SAC Control Cable 0.25mm² 15 m, Purple Polyurethane Sheath
- Phoenix Contact SAC Control Cable 0.25mm² 3 m, Purple Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 22 AWG 1 m, Purple Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
