Igus Chainflex CF140.UL Control Cable, 4 Cores, 1.5mm², Screened, 100 m, Silver Grey PUR Sheath
- RS Stock No.:
- 240-9611
- Mfr. Part No.:
- CF140.15.04.UL (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€844.94
(exc. VAT)
€1,039.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €844.94 | €8.449 |
*price indicative
- RS Stock No.:
- 240-9611
- Mfr. Part No.:
- CF140.15.04.UL (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF140.UL | |
| Number of Cores | 4 | |
| Conductor Material | Nickel Chrome | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CSA, UL | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flammability | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF140.UL | ||
Number of Cores 4 | ||
Conductor Material Nickel Chrome | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CSA, UL | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flammability | ||
- COO (Country of Origin):
- DE
The Igus chainflex pvc control cable (4G1.5)C used for typical application areas, for medium duty use, without influence of oil, preferably indoor applications, unsupported travel distances and up to 50 m for gliding applications, wood/stone processing, packaging industry, supply systems, handling, adjusting equipment.
Requirements For medium duty applications
Outer jacket PVC
Overall shield
Flame retardant
Silicone-free
Oil resistance No oil resistance
CFRIP®
Related links
- Igus Chainflex CF140.UL Control Cable 0.75mm² 100 m, Silver Grey Polyurethane Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF140.UL Control Cable 0.75mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 2.5mm² 13 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 100 m, Silver Grey Polyurethane Sheath
- Igus Chainflex CF140.UL Control Cable 1.5mm² 15 AWG 25 m, Grey Thermoplastic Elastomer Sheath
