Igus chainflex CF78.UL Control Cable, 7 Cores, 1.5mm², Screened, 100 m, Black PVC Sheath

Subtotal (1 reel of 100 metres)*

€1,589.05

(exc. VAT)

€1,954.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,589.05€15.891

*price indicative

RS Stock No.:
240-9644
Mfr. Part No.:
CF78.UL.15.07 (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

chainflex CF78.UL

Product Type

Control Cable

Number of Cores

7

Conductor Material

Nickel Chrome

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Armoured

No

Cable Length

100m

Voltage

30V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

CSA, UL

Maximum Operating Temperature

85°C

Cable CSA

1.5mm²

Hazardous Area Certification

No

Fire Behaviour

Flammability

COO (Country of Origin):
DE
The Igus chainflex PUR Control Cable (7G1.5)C used for typical application areas for heavy-duty applications ,almost complete resistance to oil ,indoor and outdoor applications with average UV radiation ,unsupported travels and up to 100 m for sliding applications ,machining/machine tools, storage and retrieval systems for high-bay warehouses, packaging industry, quick handling, refrigeration sector.

Requirements For heavy duty applications

Outer jacket PUR

Overall shield

Coolant resistant

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

UV-resistant

PVC-free

Oil resistance Oil-resistant according to DIN EN 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy