AXINDUS HIFLEX-Y Control Cable, 12 Cores 0.25mm², Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 267-6605
- Mfr. Part No.:
- 91200025
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€193.40
(exc. VAT)
€237.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €193.40 | €1.934 |
*price indicative
- RS Stock No.:
- 267-6605
- Mfr. Part No.:
- 91200025
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | HIFLEX-Y | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Standards/Approvals | DIN47100, NF C 32-070/C2, RoHS, IEC 60332-1, IEC 60228, EN50575 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series HIFLEX-Y | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Standards/Approvals DIN47100, NF C 32-070/C2, RoHS, IEC 60332-1, IEC 60228, EN50575 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
The CAE Grouped data transmission cable, control and connecting cable predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. For fixed laying and flexible applications with undefined cable routing and without tensile stress. Suitable for use in dry and humid rooms.
Operating temperature is 5°C to +70°C
Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1
Related links
- AXINDUS HIFLEX-Y Control Cable 0.34mm² 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-Y Control Cable Unscreened Grey Polyvinyl Chloride Sheath
