AXINDUS HIFLEX-CY Control Cable, 19 Cores 0.75mm², 100 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 267-6606
- Mfr. Part No.:
- 91910075
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€832.45
(exc. VAT)
€1,023.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €832.45 | €8.325 |
*price indicative
- RS Stock No.:
- 267-6606
- Mfr. Part No.:
- 91910075
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 19 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | DIN47100, RoHS, NF C 32-070/C2 and IEC 60332-1, IEC 60228 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 19 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals DIN47100, RoHS, NF C 32-070/C2 and IEC 60332-1, IEC 60228 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
The CAE Grouped data transmission cable, control and connecting cable predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. For fixed laying and flexible applications with undefined cable routing and without tensile stress.
Operating temperature is 5°C to +70°C
Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1
Related links
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX CY P Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Data Cable 30 m Grey Polyvinyl Chloride Sheath
