Igus chainflex CF77.UL.D Control Cable, 5 Cores, 50.27mm², Unscreened, 100 ft, Grey TPE Sheath

Subtotal (1 reel of 1 metre)*

€617.95

(exc. VAT)

€760.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€617.95

*price indicative

RS Stock No.:
273-0263
Mfr. Part No.:
CF77.UL.10.05.D (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF77.UL.D

Number of Cores

5

Conductor Material

Bare Copper Wire

Jacket Material

TPE

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

100ft

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60332 1 2, Following DIN VDE 0298 3, Following DIN EN 60228, Following DIN EN 50363 10 2

Hazardous Area Certification

No

Cable CSA

50.27mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
IT
The Igus control cable is PUR outer jacket and used for heavy duty applications. It is oil resistant and coolant resistant.

PVC and halogen-free

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy