Schneider Electric VW3 Control Cable, Unscreened, 15 m, Grey
- RS Stock No.:
- 276-2417
- Mfr. Part No.:
- VW3L30010R150
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€259.49
(exc. VAT)
€319.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.49 |
*price indicative
- RS Stock No.:
- 276-2417
- Mfr. Part No.:
- VW3L30010R150
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Cable | |
| Series | VW3 | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 15m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Cable | ||
Series VW3 | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 15m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Cable for safe torque off safety function for industrial connector.
Toxic heavy metal free
Green sustainable premium product
Related links
- Schneider Electric VW3 Control Cable 3 m, Grey
- Schneider Electric VW3 Control Cable 5 m, Grey
- Schneider Electric VW3 Control Cable 10 m, Grey
- Schneider Electric VW3 Control Cable 20 m, Black
- Schneider Electric VW3 Control Cable, Black
- Schneider Electric VW3 Computer Cable Assembly Kit 5 m, Grey
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Alpha Wire 470415YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
