Alpha Wire Alpha Essentials Tray Cable Multicore Cable, 2 Cores, 1.7mm² 16, Unscreened, 1000 ft, Black Polyvinyl
- RS Stock No.:
- 276-9727
- Mfr. Part No.:
- 5606B1601 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,761.08
(exc. VAT)
€2,166.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,761.08 | €5.774 |
*price indicative
- RS Stock No.:
- 276-9727
- Mfr. Part No.:
- 5606B1601 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Alpha Essentials Tray Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.317in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL TC 90°C Dry / 75°C Wet / 600 VRMS SUN RES DIRECT BURIAL | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.7mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Alpha Essentials Tray Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.317in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL TC 90°C Dry / 75°C Wet / 600 VRMS SUN RES DIRECT BURIAL | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.7mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16 | ||
RoHS Status: Exempt
The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.
Temperature range -25 to 90 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8562 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8583 Cable 0.75mm² 18 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8581 Cable 0.75mm² 18 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
