Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 3 Cores, 0.18mm² 26, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9728
- Mfr. Part No.:
- 5683 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€899.34
(exc. VAT)
€1,106.19
(inc. VAT)
- Ready to ship from 25 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €899.34 | €29.978 |
*price indicative
- RS Stock No.:
- 276-9728
- Mfr. Part No.:
- 5683 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard 1 Performance Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Outside Diameter | 4.57mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International, EU 2015/863/EU (RoHS3), IEC, REACH, UL | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.18mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard 1 Performance Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Outside Diameter 4.57mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International, EU 2015/863/EU (RoHS3), IEC, REACH, UL | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.18mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 26 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 0.18mm² 26 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
