Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 1.12mm² 18, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 276-9739
- Mfr. Part No.:
- 6062C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€248.27
(exc. VAT)
€305.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €248.27 | €8.276 |
*price indicative
- RS Stock No.:
- 276-9739
- Mfr. Part No.:
- 6062C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 9.55mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA CMG FT4, UL AWM 2464, UL CM | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.12mm² | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 9.55mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA CMG FT4, UL AWM 2464, UL CM | ||
Hazardous Area Certification No | ||
Cable CSA 1.12mm² | ||
American Wire Gauge 18 | ||
RoHS Status: Exempt
The Alpha Wire cable has PVC insulation and conductor made from tinned copper.
Temperature range -20 to 105 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
