Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable, 3 Cores, 4.38mm² 12, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9740
- Mfr. Part No.:
- 65203 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€531.55
(exc. VAT)
€653.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €531.55 | €17.718 |
*price indicative
- RS Stock No.:
- 276-9740
- Mfr. Part No.:
- 65203 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard FLEX Performance Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.436in | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA International C(RU) AWM I/II A/B 90°C / 600 VRMS, UL AWM/STYLE 2587 90°C / 600 VRMS | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 4.38mm² | |
| American Wire Gauge | 12 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard FLEX Performance Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.436in | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA International C(RU) AWM I/II A/B 90°C / 600 VRMS, UL AWM/STYLE 2587 90°C / 600 VRMS | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EU | ||
Cable CSA 4.38mm² | ||
American Wire Gauge 12 | ||
RoHS Status: Exempt
The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.
Cable assembly 3 components cabled
CE EU low voltage directive 2014/35/EU
Related links
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 2.77mm² 14 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 0.18mm² 26 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 0.11mm² 28 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
