Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08mm² 28 AWG, Screened, 100 ft,
- RS Stock No.:
- 277-4290
- Mfr. Part No.:
- 1120 CL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€357.58
(exc. VAT)
€439.82
(inc. VAT)
- Ready to ship from 01 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €357.58 | €11.919 |
*price indicative
- RS Stock No.:
- 277-4290
- Mfr. Part No.:
- 1120 CL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.122in | |
| Cable Length | 100ft | |
| Voltage | 200Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), California Proposition 65 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.08mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.122in | ||
Cable Length 100ft | ||
Voltage 200Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), California Proposition 65 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.08mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 28AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
