Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.25 mm² 24 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-4339
- Mfr. Part No.:
- 1215C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€445.95
(exc. VAT)
€548.52
(inc. VAT)
- Shipping from 06 April 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €445.95 | €2.934 |
*price indicative
- RS Stock No.:
- 277-4339
- Mfr. Part No.:
- 1215C SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 0.198 in | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2576, California Proposition 65, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CE: EU Directive 2011/65/EU(RoHS2), CSA International CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU | |
| Cable CSA | 0.25 mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 0.198 in | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2576, California Proposition 65, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CE: EU Directive 2011/65/EU(RoHS2), CSA International CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU | ||
Cable CSA 0.25 mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft
