Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€1,453.93

(exc. VAT)

€1,788.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,453.93€4.767

*price indicative

RS Stock No.:
277-4401
Mfr. Part No.:
1305C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.26 in

Cable Length

1000ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

80°C

Standards/Approvals

CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 / 150 VRMS, California Proposition 65

Hazardous Area Certification

EU

Cable CSA

0.34 mm²

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links