Alpha Wire Alpha Essentials Communication & Control Control Cable, 54 Cores, 0.34mm² 22 AWG, Unscreened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€7,177.84

(exc. VAT)

€8,828.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€7,177.84€23.534

*price indicative

RS Stock No.:
277-4405
Mfr. Part No.:
1313C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

54

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.567in

Cable Length

1000ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Standards/Approvals

CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), UL AWM/STYLE 2576

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.34mm²

Fire Behaviour

FT4

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy