Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€762.19

(exc. VAT)

€937.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€762.19€2.499

*price indicative

RS Stock No.:
277-4406
Mfr. Part No.:
1317C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

0.244 in

Voltage

300 Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2576, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CSA International CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), California Proposition 65

Hazardous Area Certification

No

Cable CSA

0.34 mm²

American Wire Gauge

22AWG

Fire Behaviour

VW-1

Core Strands

22

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links