Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-4462
- Mfr. Part No.:
- 1747C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,167.18
(exc. VAT)
€3,895.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,167.18 | €10.384 |
*price indicative
- RS Stock No.:
- 277-4462
- Mfr. Part No.:
- 1747C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 5.97 mm | |
| Cable Length | 1000ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA International CMG 60°C FT4, UL AWM/STYLE 2095 80°C / 300 VRMS CM 75°C | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75 mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 5.97 mm | ||
Cable Length 1000ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA International CMG 60°C FT4, UL AWM/STYLE 2095 80°C / 300 VRMS CM 75°C | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75 mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 18AWG | ||
Core Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 1000 ft, Grey
