Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4468
- Mfr. Part No.:
- 1751 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€5,505.78
(exc. VAT)
€6,772.11
(inc. VAT)
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,505.78 | €18.052 |
*price indicative
- RS Stock No.:
- 277-4468
- Mfr. Part No.:
- 1751 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 7.67mm | |
| Voltage | 450Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3): This product complies with European 2011/65/EU (RoHS ) of the European Parliam ENt and of the Council of 8 June 2011 and the am ENding 2015/863/EU of 4 June 2015 . No Exemptions are required for RoHS on this item. 2) REACH (EC 1907/2006): This product does not contain Substances of Very High Concern (SVHC) on the European Union's REACH candidate list in excess of 0.1% mass of the item, EU Low Voltage 2014/35/EU | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 7.67mm | ||
Voltage 450Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3): This product complies with European 2011/65/EU (RoHS ) of the European Parliam ENt and of the Council of 8 June 2011 and the am ENding 2015/863/EU of 4 June 2015 . No Exemptions are required for RoHS on this item. 2) REACH (EC 1907/2006): This product does not contain Substances of Very High Concern (SVHC) on the European Union's REACH candidate list in excess of 0.1% mass of the item, EU Low Voltage 2014/35/EU | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 14AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
