Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34mm² 22 AWG, Unscreened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€47.80

(exc. VAT)

€58.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€47.80€1.593

*price indicative

RS Stock No.:
277-4608
Mfr. Part No.:
M13303 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.182in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International C(UL) TYPE CM 75°C, CE: EU Low Voltage 2014/35/EU, California Proposition 65, UL CM 75°C, REACH Regulation (EC 1907/2006)

Maximum Operating Temperature

80°C

Hazardous Area Certification

Directive 2011/65/EU

Cable CSA

0.34mm²

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy