Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.34mm² 22 AWG, Unscreened, 100 ft, Grey PVC
- RS Stock No.:
- 277-4613
- Mfr. Part No.:
- M13305 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
- Ready to ship from 25 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €83.33 | €2.778 |
*price indicative
- RS Stock No.:
- 277-4613
- Mfr. Part No.:
- M13305 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 5.08mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | AWM/STYLE 2576, California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CM 75°C, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 75°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 5.08mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals AWM/STYLE 2576, California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CM 75°C, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 75°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
