Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.75 mm² 18 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-4615
- Mfr. Part No.:
- M13310 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€622.68
(exc. VAT)
€765.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €622.68 | €4.097 |
*price indicative
- RS Stock No.:
- 277-4615
- Mfr. Part No.:
- M13310 SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 0.279 in | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | / 150 VRMS, California Proposition 65, CE: EU 2011/65/EU(RoHS2), CSA International C(UL) TYPE CM 75°C, EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 75°C AWM/STYLE 2576 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75 mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 0.279 in | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals / 150 VRMS, California Proposition 65, CE: EU 2011/65/EU(RoHS2), CSA International C(UL) TYPE CM 75°C, EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 75°C AWM/STYLE 2576 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75 mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Core Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 18 AWG 500 ft, Grey
