Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5mm² 20 AWG, Unscreened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€47.44

(exc. VAT)

€58.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€47.44€1.581

*price indicative

RS Stock No.:
277-4627
Mfr. Part No.:
M13402 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.19in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL CMG 75°C AWM/STYLE 2509, CSA International C(UL) TYPE CMG 75°C FT4, CE: EU Low Voltage 2014/35/EU

Cable CSA

0.5mm²

Hazardous Area Certification

EU

American Wire Gauge

20AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy