Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Unscreened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€108.96

(exc. VAT)

€134.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€108.96€3.632

*price indicative

RS Stock No.:
277-4640
Mfr. Part No.:
M13504 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Cable Length

100ft

Outside Diameter

0.284in

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2598, EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG 75°C

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Hazardous Area Certification

Directive 2011/65/EU

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links