Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.08mm² 28 AWG, Screened, 1000 ft, Grey PVC

Subtotal (1 reel of 305 metres)*

€3,034.63

(exc. VAT)

€3,732.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€3,034.63€9.95

*price indicative

RS Stock No.:
277-4737
Mfr. Part No.:
M2492 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

7

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

0.331in

Voltage

300Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2919 80°C / 30 VRMS CM 75°C, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), CSA International C(UL) TYPE CM 75°C, CE: EU Low Voltage Directive 2014/35/EU

Maximum Operating Temperature

80°C

Cable CSA

0.08mm²

Hazardous Area Certification

No

American Wire Gauge

28AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy