Alpha Wire Alpha Essentials Communication & Control Control Cable, 76 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-4741
- Mfr. Part No.:
- M3190 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€10,181.49
(exc. VAT)
€12,523.23
(inc. VAT)
- Shipping from 18 May 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €10,181.49 | €33.382 |
*price indicative
- RS Stock No.:
- 277-4741
- Mfr. Part No.:
- M3190 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 76 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.656 in | |
| Cable Length | 1000ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL CM 75°C AWM/STYLE 2464, California Proposition 65, CSA International C(UL) TYPE CM 75°C FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable CSA | 0.34 mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 76 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.656 in | ||
Cable Length 1000ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL CM 75°C AWM/STYLE 2464, California Proposition 65, CSA International C(UL) TYPE CM 75°C FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable CSA 0.34 mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 1000ft, Grey PVC
