Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€2,123.37

(exc. VAT)

€2,611.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,123.37€6.962

*price indicative

RS Stock No.:
277-4900
Mfr. Part No.:
M4640 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

6.88 mm

Voltage

300 Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2464, CE, CSA International FT4

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

22

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links