Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5 mm² 20 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€1,148.38

(exc. VAT)

€1,412.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,148.38€3.765

*price indicative

RS Stock No.:
277-4917
Mfr. Part No.:
M4660 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

5.36 mm

Cable Length

1000ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2464, CE: EU, CSA International FT4 C(UL) TYPE CMG 75°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.5 mm²

American Wire Gauge

20AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links