Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.75mm² 18 AWG, Unscreened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

€2,859.32

(exc. VAT)

€3,516.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,859.32€18.811

*price indicative

RS Stock No.:
277-4932
Mfr. Part No.:
M4668 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.41in

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International FT4 C(UL) TYPE CMG 75°C, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.75mm²

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy