Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-4937
- Mfr. Part No.:
- M4690 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,247.33
(exc. VAT)
€1,534.22
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,247.33 | €4.09 |
*price indicative
- RS Stock No.:
- 277-4937
- Mfr. Part No.:
- M4690 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 5.82 mm | |
| Cable Length | 1000ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA International FT4, UL AWM/STYLE 2464 | |
| Cable CSA | 0.75 mm² | |
| Hazardous Area Certification | REACH, RoHS, EU | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 5.82 mm | ||
Cable Length 1000ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA International FT4, UL AWM/STYLE 2464 | ||
Cable CSA 0.75 mm² | ||
Hazardous Area Certification REACH, RoHS, EU | ||
American Wire Gauge 18AWG | ||
Core Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 1000ft, Grey PVC
