Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5 mm² 20 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€973.77

(exc. VAT)

€1,197.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€973.77€6.406

*price indicative

RS Stock No.:
277-4998
Mfr. Part No.:
M5361 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Tin Plated Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

500ft

Outside Diameter

6.12 mm

Voltage

300 V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

UL AWM 2464, CSA CMG FT4, UL CMG

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.5 mm²

American Wire Gauge

20AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links