Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75mm² 18 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5183
- Mfr. Part No.:
- 6025C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€3,298.49
(exc. VAT)
€4,057.14
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,298.49 | €21.701 |
*price indicative
- RS Stock No.:
- 277-5183
- Mfr. Part No.:
- 6025C SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.669in | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL AWM/STYLE 1992, AWM/STYLE 2493 VW-1 CMG 75°C, California Proposition 65, China RoHS 2 per GB/T 26572-2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014, CSA International FT4 C(UL) TYPE CMG 75°C, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006) | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.669in | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL AWM/STYLE 1992, AWM/STYLE 2493 VW-1 CMG 75°C, California Proposition 65, China RoHS 2 per GB/T 26572-2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014, CSA International FT4 C(UL) TYPE CMG 75°C, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006) | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
