Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.5mm² 20 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€332.45

(exc. VAT)

€408.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€332.45€11.082

*price indicative

RS Stock No.:
277-5190
Mfr. Part No.:
6036C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

12

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

100ft

Outside Diameter

11.99mm

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA CMG FT4, UL 2493 VW-1, UL CMG

Maximum Operating Temperature

75°C

Cable CSA

0.5mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy