Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.34 mm² 22 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-5194
- Mfr. Part No.:
- 6053C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,392.84
(exc. VAT)
€1,713.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,392.84 | €4.567 |
*price indicative
- RS Stock No.:
- 277-5194
- Mfr. Part No.:
- 6053C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.348 in | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1 | |
| Cable CSA | 0.34 mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 22AWG | |
| Core Strands | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.348 in | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1 | ||
Cable CSA 0.34 mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 22AWG | ||
Core Strands 22 | ||
RoHS Status: Exempt
The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 22 AWG 1000 ft, Grey
