Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34mm² 22 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€280.44

(exc. VAT)

€344.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€280.44€9.348

*price indicative

RS Stock No.:
277-5199
Mfr. Part No.:
6054C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

100ft

Outside Diameter

0.38in

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, CSA International CMG 75°C FT4, UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.34mm²

Fire Behaviour

VW-1

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy