Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.25 mm² 24 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€4,207.73

(exc. VAT)

€5,175.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€4,207.73€13.796

*price indicative

RS Stock No.:
277-5242
Mfr. Part No.:
6209C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

9

Conductor Material

Tin Plated Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

10.36 mm

Cable Length

1000ft

Voltage

300 V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

California Proposition, CE, CSA, REACH, RoHS, UL

Maximum Operating Temperature

80°C

Cable CSA

0.25 mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links