Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm² 18 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-5255
- Mfr. Part No.:
- 6212C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,405.84
(exc. VAT)
€1,729.18
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,405.84 | €9.249 |
*price indicative
- RS Stock No.:
- 277-5255
- Mfr. Part No.:
- 6212C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.324 in | |
| Cable Length | 500ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), UL AWM/STYLE 2919, CSA International CMG FT4, CE: EU Low Voltage 2014/35/EU | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75 mm² | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.324 in | ||
Cable Length 500ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals REACH Regulation (EC 1907/2006), UL AWM/STYLE 2919, CSA International CMG FT4, CE: EU Low Voltage 2014/35/EU | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75 mm² | ||
American Wire Gauge 18AWG | ||
Core Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² 500ft, Grey PVC
