Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.25 mm² 24 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€2,882.98

(exc. VAT)

€3,546.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,882.98€18.967

*price indicative

RS Stock No.:
277-5334
Mfr. Part No.:
6336 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

25

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.374 in

Cable Length

500ft

Voltage

300 Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.25 mm²

American Wire Gauge

24AWG

Core Strands

24

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links