Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5mm² 20 AWG, Screened, 500 ft, White PVC

Subtotal (1 reel of 152 metres)*

€1,222.75

(exc. VAT)

€1,503.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,222.75€8.044

*price indicative

RS Stock No.:
277-5410
Mfr. Part No.:
6377 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

White

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.354in

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, CSA International CMG 75°C FT4

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links