Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.5mm² 20 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€956.27

(exc. VAT)

€1,176.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€956.27€31.876

*price indicative

RS Stock No.:
277-5428
Mfr. Part No.:
6383 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

15

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.525in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1

Hazardous Area Certification

EU

Cable CSA

0.5mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy