Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.25 mm² 24 AWG, Screened, 100 ft, Grey
- RS Stock No.:
- 277-5430
- Mfr. Part No.:
- 6385 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€151.52
(exc. VAT)
€186.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €151.52 | €5.051 |
*price indicative
- RS Stock No.:
- 277-5430
- Mfr. Part No.:
- 6385 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 6.27 mm | |
| Cable Length | 100ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2919 80°C / 30 VRMS CM 75°C VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25 mm² | |
| American Wire Gauge | 24AWG | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 6.27 mm | ||
Cable Length 100ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2919 80°C / 30 VRMS CM 75°C VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 0.25 mm² | ||
American Wire Gauge 24AWG | ||
Core Strands 24 | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 100 ft, Grey
