Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5432
- Mfr. Part No.:
- 6386 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 units)*
€2,358.55
(exc. VAT)
€2,901.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,358.55 | €7.733 |
*price indicative
- RS Stock No.:
- 277-5432
- Mfr. Part No.:
- 6386 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.334in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International C(UL), UL AWM/STYLE 2919 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.334in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International C(UL), UL AWM/STYLE 2919 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
