Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08mm² 28 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5439
- Mfr. Part No.:
- 6390 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€701.90
(exc. VAT)
€863.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €701.90 | €4.618 |
*price indicative
- RS Stock No.:
- 277-5439
- Mfr. Part No.:
- 6390 SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 500ft | |
| Outside Diameter | 0.224in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA International CMH, UL AWM/STYLE 2960 | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.08mm² | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 500ft | ||
Outside Diameter 0.224in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA International CMH, UL AWM/STYLE 2960 | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.08mm² | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 28AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
