Alpha Wire Alpha Essentials Communication & Control Control Cable, 24 Cores, 0.08mm² 28 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5454
- Mfr. Part No.:
- 6396 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€722.24
(exc. VAT)
€888.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €722.24 | €24.075 |
*price indicative
- RS Stock No.:
- 277-5454
- Mfr. Part No.:
- 6396 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 24 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 8.51mm | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, California Proposition, CE, CSA, REACH, RoHS | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.08mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 24 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 8.51mm | ||
Cable Length 100ft | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, California Proposition, CE, CSA, REACH, RoHS | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.08mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 28AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
