Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, Grey
- RS Stock No.:
- 277-5467
- Mfr. Part No.:
- 6416 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,428.16
(exc. VAT)
€1,756.64
(inc. VAT)
- Ready to ship from 01 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,428.16 | €4.682 |
*price indicative
- RS Stock No.:
- 277-5467
- Mfr. Part No.:
- 6416 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.309in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA International CMG 75°C FT4, UL AWM/STYLE 2464 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.309in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA International CMG 75°C FT4, UL AWM/STYLE 2464 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 20AWG | ||
Fire Behaviour VW-1 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
