Alpha Wire Alpha Essentials Communication & Control Control Cable, 11 Cores, 0.35mm² 22 AWG, Screened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

€2,093.75

(exc. VAT)

€2,575.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,093.75€13.775

*price indicative

RS Stock No.:
277-5478
Mfr. Part No.:
6422 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

11

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.504in

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

CSA International C(UL) TYPE CMG, UL CM PLTC SUN RES

Maximum Operating Temperature

105°C

Cable CSA

0.35mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy