Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Unscreened, 1000 ft, White

Subtotal (1 reel of 305 metres)*

€6,508.48

(exc. VAT)

€8,005.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€6,508.48€21.339

*price indicative

RS Stock No.:
277-5530
Mfr. Part No.:
6654 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

White

Armoured

No

Screened/Unscreened

Unscreened

Cable Length

1000ft

Outside Diameter

5.89mm

Voltage

600Vrms

Minimum Operating Temperature

-55°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B 105°C / 600 VRMS, UL AWM/STYLE 2576 80°C / 150 VRMS VW-1

Cable CSA

0.75mm²

Hazardous Area Certification

RoHS

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy