Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35mm² 22 AWG, Screened, 1000 ft, White PVC
- RS Stock No.:
- 277-5609
- Mfr. Part No.:
- 2824/2 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,737.31
(exc. VAT)
€5,826.89
(inc. VAT)
- Ready to ship from 09 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,737.31 | €15.532 |
*price indicative
- RS Stock No.:
- 277-5609
- Mfr. Part No.:
- 2824/2 WH001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.159in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2011/65/EU, 2015/863/EU, California Proposition 65, MIL W 16878/4, NEMA HP3 EXBFE, Regulation (EC 1907/2006) | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.159in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2011/65/EU, 2015/863/EU, California Proposition 65, MIL W 16878/4, NEMA HP3 EXBFE, Regulation (EC 1907/2006) | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 100 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 100 ft, White
