Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, White FEP

Subtotal (1 reel of 305 metres)*

€5,756.14

(exc. VAT)

€7,080.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€5,756.14€18.873

*price indicative

RS Stock No.:
277-5645
Mfr. Part No.:
2834/3 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Silver Plated Copper

Jacket Material

FEP

Jacket Colour

White

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

3.91mm

Voltage

600Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, MIL-W-16878/4 (Type E), NEMA HP3-EXBFE

Hazardous Area Certification

No

Cable CSA

0.34mm²

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy