Alpha Wire DEF STAN Control Cable, 4 Cores, 0.25 mm² 24 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-5668
- Mfr. Part No.:
- 3213 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€987.12
(exc. VAT)
€1,214.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €987.12 | €6.494 |
*price indicative
- RS Stock No.:
- 277-5668
- Mfr. Part No.:
- 3213 SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | DEF STAN | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.62 mm | |
| Cable Length | 500ft | |
| Voltage | 600 Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 per GB/T 26572-2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.25 mm² | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series DEF STAN | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.62 mm | ||
Cable Length 500ft | ||
Voltage 600 Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 per GB/T 26572-2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Hazardous Area Certification EU | ||
Cable CSA 0.25 mm² | ||
American Wire Gauge 24AWG | ||
Core Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire DEF STAN Control Cable 16.76 mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5 mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34 mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14 mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25 mm² 24 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25 mm² 24 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14 mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34 mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
